
RS02B30R00FE70 | |
|---|---|
DigiKey Part Number | RSB-30RTR-ND - Tape & Reel (TR) RSB-30RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B30R00FE70 |
Description | RES 30 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B30R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.9.80800 | kr.98.08 |
| 25 | kr.8.46520 | kr.211.63 |
| 50 | kr.7.62320 | kr.381.16 |
| 100 | kr.6.90810 | kr.690.81 |
| 250 | kr.6.12392 | kr.1,530.98 |
| 500 | kr.5.63348 | kr.2,816.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.32104 | kr.5,321.04 |
| 2.000 | kr.4.95994 | kr.9,919.88 |
| 3.000 | kr.4.77451 | kr.14,323.53 |
| 5.000 | kr.4.56479 | kr.22,823.95 |
| 7.000 | kr.4.43979 | kr.31,078.53 |
| 10.000 | kr.4.31774 | kr.43,177.40 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

