300 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B300R0FS70

DigiKey Part Number
RSB-300TR-ND - Tape & Reel (TR)
RSB-300CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B300R0FS70
Description
RES 300 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B300R0FS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.8.83800kr.88.38
25kr.7.62080kr.190.52
50kr.6.85600kr.342.80
100kr.6.20690kr.620.69
250kr.5.49448kr.1,373.62
500kr.5.04880kr.2,524.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.93426kr.8,934.26
2.000kr.8.36998kr.16,739.96
3.000kr.8.08020kr.24,240.60
5.000kr.7.75239kr.38,761.95
7.000kr.7.55713kr.52,899.91
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750