Direct

RS02B220R0FS70 | |
|---|---|
DigiKey Part Number | RSB-220TR-ND - Tape & Reel (TR) RSB-220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B220R0FS70 |
Description | RES 220 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B220R0FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B220R0FE70 | Vishay Dale | 1.425 | RSB-220RCT-ND | kr.18.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.15.93900 | kr.159.39 |
| 25 | kr.13.83880 | kr.345.97 |
| 50 | kr.12.52280 | kr.626.14 |
| 100 | kr.11.40310 | kr.1,140.31 |
| 250 | kr.10.17748 | kr.2,544.37 |
| 500 | kr.9.41058 | kr.4,705.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.93426 | kr.8,934.26 |
| 2.000 | kr.8.36998 | kr.16,739.96 |
| 3.000 | kr.8.08020 | kr.24,240.60 |
| 5.000 | kr.7.75239 | kr.38,761.95 |
| 7.000 | kr.7.55713 | kr.52,899.91 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |


