
RS01A8K200FS70 | |
|---|---|
DigiKey Part Number | 541-4216-2-ND - Tape & Reel (TR) 541-4216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A8K200FS70 |
Description | RES 8.2K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A8K200FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.11000 | kr.52.11 |
| 10 | kr.35.82700 | kr.358.27 |
| 25 | kr.31.42120 | kr.785.53 |
| 50 | kr.28.66560 | kr.1,433.28 |
| 100 | kr.26.32430 | kr.2,632.43 |
| 250 | kr.23.75980 | kr.5,939.95 |
| 500 | kr.23.38332 | kr.11,691.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.20990 | kr.21,209.90 |
| 2.000 | kr.20.03003 | kr.40,060.06 |
| 3.000 | kr.19.42434 | kr.58,273.02 |
| Unit Price without VAT: | kr.52.11000 |
|---|---|
| Unit Price with VAT: | kr.65.13750 |

