
RS01A40R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A40R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A40R00FE12 |
Description | CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A40R00FE70 | Vishay Dale | 241 | 541-RS01A40R00FE70CT-ND | kr.13.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.14.79100 | kr.147.91 |
| 50 | kr.12.27560 | kr.613.78 |
| 100 | kr.11.49820 | kr.1,149.82 |
| 500 | kr.10.18356 | kr.5,091.78 |
| 1.000 | kr.9.77634 | kr.9,776.34 |
| 2.500 | kr.9.34612 | kr.23,365.30 |
| 5.000 | kr.9.08670 | kr.45,433.50 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

