2.7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A2K700FE12

DigiKey Part Number
541-RS01A2K700FE12-ND
Manufacturer
Manufacturer Product Number
RS01A2K700FE12
Description
RS-1A 2.7K 1% E12 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A2K700FB12Vishay Dale100541-RS01A2K700FB12-NDkr.29.35000Parametric Equivalent
RS01A2K700FE70Vishay Dale647RSA-2.7KRCT-NDkr.20.99000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
10kr.18.22800kr.182.28
25kr.15.84760kr.396.19
50kr.14.35620kr.717.81
100kr.13.08890kr.1,308.89
300kr.11.45807kr.3,437.42
500kr.10.83176kr.5,415.88
1.000kr.10.09404kr.10,094.04
5.000kr.8.78180kr.43,909.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250