
RS01A200R0FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A200R0FE70TR-ND - Tape & Reel (TR) 541-RS01A200R0FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A200R0FE70 |
Description | RES 200 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A200R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A200R0FB12 | Vishay Dale | 100 | 541-RS01A200R0FB12-ND | kr.27.96000 | Parametric Equivalent |
| RS01A200R0FE12 | Vishay Dale | 438 | 541-RS01A200R0FE12-ND | kr.17.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.13.05400 | kr.130.54 |
| 25 | kr.11.30560 | kr.282.64 |
| 50 | kr.10.21000 | kr.510.50 |
| 100 | kr.9.27860 | kr.927.86 |
| 250 | kr.8.25824 | kr.2,064.56 |
| 500 | kr.7.61992 | kr.3,809.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.21910 | kr.7,219.10 |
| 2.000 | kr.6.74931 | kr.13,498.62 |
| 3.000 | kr.6.50803 | kr.19,524.09 |
| 5.000 | kr.6.23514 | kr.31,175.70 |
| 7.000 | kr.6.07256 | kr.42,507.92 |
| 10.000 | kr.5.91374 | kr.59,137.40 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |

