200 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A200R0FE70

DigiKey Part Number
541-RS01A200R0FE70TR-ND - Tape & Reel (TR)
541-RS01A200R0FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A200R0FE70
Description
RES 200 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A200R0FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.53000kr.19.53
10kr.13.05400kr.130.54
25kr.11.30560kr.282.64
50kr.10.21000kr.510.50
100kr.9.27860kr.927.86
250kr.8.25824kr.2,064.56
500kr.7.61992kr.3,809.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.21910kr.7,219.10
2.000kr.6.74931kr.13,498.62
3.000kr.6.50803kr.19,524.09
5.000kr.6.23514kr.31,175.70
7.000kr.6.07256kr.42,507.92
10.000kr.5.91374kr.59,137.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.53000
Unit Price with VAT:kr.24.41250