1 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A1R000FE70

DigiKey Part Number
RSA-1.0RTR-ND - Tape & Reel (TR)
RSA-1.0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A1R000FE70
Description
RES 1.0 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A1R000FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
10kr.15.57100kr.155.71
25kr.13.51680kr.337.92
50kr.12.22740kr.611.37
100kr.11.13240kr.1,113.24
250kr.9.93224kr.2,483.06
500kr.9.18172kr.4,590.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.54397kr.8,543.97
2.000kr.8.36306kr.16,726.12
Manufacturers Standard Package
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500