20 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01020K00FE73

DigiKey Part Number
RSD-20KRTR-ND - Tape & Reel (TR)
RSD-20KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01020K00FE73
Description
RES 20K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01020K00FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40F20KEOhmite8640F20KE-NDkr.3.77000Similar
In-Stock: 259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.40.83000kr.40.83
10kr.27.87700kr.278.77
25kr.24.37360kr.609.34
50kr.22.17980kr.1,108.99
100kr.20.31400kr.2,031.40
250kr.18.27188kr.4,567.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.98512kr.12,992.56
1.000kr.24.41978kr.24,419.78
1.500kr.23.61591kr.35,423.86
2.500kr.22.70661kr.56,766.53
Manufacturers Standard Package
Unit Price without VAT:kr.40.83000
Unit Price with VAT:kr.51.03750