RS010125R0FS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.15.01478
Datasheet
RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS010125R0FS73

DigiKey Part Number
RSD-125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS010125R0FS73
Description
RES 125 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS010125R0FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.43814kr.8,219.07
Manufacturers Standard Package
Unit Price without VAT:kr.16.43814
Unit Price with VAT:kr.20.54768