
RS00575R00FS73 | |
|---|---|
DigiKey Part Number | RSC-75TR-ND - Tape & Reel (TR) RSC-75CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00575R00FS73 |
Description | RES 75 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00575R00FS73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.25000 | kr.30.25 |
| 10 | kr.20.47900 | kr.204.79 |
| 25 | kr.17.83280 | kr.445.82 |
| 50 | kr.16.17400 | kr.808.70 |
| 100 | kr.14.76410 | kr.1,476.41 |
| 250 | kr.13.21992 | kr.3,304.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.58166 | kr.7,790.83 |
| 1.000 | kr.14.56952 | kr.14,569.52 |
| 1.500 | kr.14.04969 | kr.21,074.53 |
| 2.500 | kr.13.46177 | kr.33,654.42 |
| 3.500 | kr.13.11149 | kr.45,890.21 |
| 5.000 | kr.12.76941 | kr.63,847.05 |
| Unit Price without VAT: | kr.30.25000 |
|---|---|
| Unit Price with VAT: | kr.37.81250 |

