RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005680R0FE73

DigiKey Part Number
RSC-680RTR-ND - Tape & Reel (TR)
RSC-680RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005680R0FE73
Description
RES 680 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005680R0FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.31.42000kr.31.42
10kr.21.30600kr.213.06
25kr.18.56240kr.464.06
50kr.16.84220kr.842.11
100kr.15.38240kr.1,538.24
250kr.13.78228kr.3,445.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.03706kr.6,518.53
1.000kr.12.17011kr.12,170.11
1.500kr.11.72489kr.17,587.33
2.500kr.11.22120kr.28,053.00
3.500kr.10.92116kr.38,224.06
5.000kr.10.62804kr.53,140.20
6.000kr.10.48745kr.62,924.70
Manufacturers Standard Package
Unit Price without VAT:kr.31.42000
Unit Price with VAT:kr.39.27500