
RS005680R0FE73 | |
|---|---|
DigiKey Part Number | RSC-680RTR-ND - Tape & Reel (TR) RSC-680RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005680R0FE73 |
Description | RES 680 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005680R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.42000 | kr.31.42 |
| 10 | kr.21.30600 | kr.213.06 |
| 25 | kr.18.56240 | kr.464.06 |
| 50 | kr.16.84220 | kr.842.11 |
| 100 | kr.15.38240 | kr.1,538.24 |
| 250 | kr.13.78228 | kr.3,445.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.03706 | kr.6,518.53 |
| 1.000 | kr.12.17011 | kr.12,170.11 |
| 1.500 | kr.11.72489 | kr.17,587.33 |
| 2.500 | kr.11.22120 | kr.28,053.00 |
| 3.500 | kr.10.92116 | kr.38,224.06 |
| 5.000 | kr.10.62804 | kr.53,140.20 |
| 6.000 | kr.10.48745 | kr.62,924.70 |
| Unit Price without VAT: | kr.31.42000 |
|---|---|
| Unit Price with VAT: | kr.39.27500 |

