RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005500R0FE73

DigiKey Part Number
541-RS005500R0FE73TR-ND - Tape & Reel (TR)
541-RS005500R0FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005500R0FE73
Description
RES 500 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005500R0FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
10kr.18.22100kr.182.21
25kr.15.84120kr.396.03
50kr.14.35260kr.717.63
100kr.13.08670kr.1,308.67
250kr.11.69996kr.2,924.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.04934kr.5,524.67
1.000kr.10.29779kr.10,297.79
1.500kr.9.91181kr.14,867.71
2.500kr.9.47528kr.23,688.20
3.500kr.9.21510kr.32,252.85
5.000kr.8.96104kr.44,805.20
6.000kr.8.83923kr.53,035.38
Manufacturers Standard Package
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250