4.7 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0054R700FE73

DigiKey Part Number
RSC-4.7RTR-ND - Tape & Reel (TR)
RSC-4.7RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS0054R700FE73
Description
RES 4.7 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0054R700FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.78000kr.23.78
10kr.15.98300kr.159.83
25kr.13.87680kr.346.92
50kr.12.55700kr.627.85
100kr.11.43550kr.1,143.55
250kr.10.20640kr.2,551.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.62640kr.4,813.20
1.000kr.8.96026kr.8,960.26
1.500kr.8.61821kr.12,927.31
2.500kr.8.23125kr.20,578.12
3.500kr.8.00068kr.28,002.38
5.000kr.7.77548kr.38,877.40
Manufacturers Standard Package
Unit Price without VAT:kr.23.78000
Unit Price with VAT:kr.29.72500