RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005470R0FS73

DigiKey Part Number
RSC-470TR-ND - Tape & Reel (TR)
RSC-470CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005470R0FS73
Description
RES 470 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005470R0FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.03000kr.23.03
10kr.15.48000kr.154.80
25kr.13.42880kr.335.72
50kr.12.14540kr.607.27
100kr.11.05470kr.1,105.47
250kr.9.86024kr.2,465.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.58166kr.7,790.83
1.000kr.14.56952kr.14,569.52
1.500kr.14.04969kr.21,074.53
2.500kr.13.46177kr.33,654.42
3.500kr.13.11149kr.45,890.21
5.000kr.12.76941kr.63,847.05
Manufacturers Standard Package
Unit Price without VAT:kr.23.03000
Unit Price with VAT:kr.28.78750