
RS0053K900FE73 | |
|---|---|
DigiKey Part Number | RSC-3.9KRTR-ND - Tape & Reel (TR) RSC-3.9KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0053K900FE73 |
Description | RES 3.9K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0053K900FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45F3K9E | Ohmite | 213 | 45F3K9E-ND | kr.30.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.20.68700 | kr.206.87 |
| 25 | kr.18.02080 | kr.450.52 |
| 50 | kr.16.34840 | kr.817.42 |
| 100 | kr.14.92750 | kr.1,492.75 |
| 250 | kr.13.37132 | kr.3,342.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.64564 | kr.6,322.82 |
| 1.000 | kr.11.80223 | kr.11,802.23 |
| 1.500 | kr.11.36914 | kr.17,053.71 |
| 2.500 | kr.10.87919 | kr.27,197.97 |
| 3.500 | kr.10.58731 | kr.37,055.58 |
| 5.000 | kr.10.30220 | kr.51,511.00 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |


