
RS0053K000FE73 | |
|---|---|
DigiKey Part Number | RSC-3.0KRTR-ND - Tape & Reel (TR) RSC-3.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0053K000FE73 |
Description | RES 3.0K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0053K000FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.49000 | kr.25.49 |
| 10 | kr.17.17500 | kr.171.75 |
| 25 | kr.14.92440 | kr.373.11 |
| 50 | kr.13.51560 | kr.675.78 |
| 100 | kr.12.31740 | kr.1,231.74 |
| 250 | kr.11.00448 | kr.2,751.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.38708 | kr.5,193.54 |
| 1.000 | kr.9.67560 | kr.9,675.60 |
| 1.500 | kr.9.31021 | kr.13,965.31 |
| 2.500 | kr.8.89690 | kr.22,242.25 |
| 3.500 | kr.8.65064 | kr.30,277.24 |
| 5.000 | kr.8.41009 | kr.42,050.45 |
| Unit Price without VAT: | kr.25.49000 |
|---|---|
| Unit Price with VAT: | kr.31.86250 |

