39 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00539K00FE73

DigiKey Part Number
RSC-39KRTR-ND - Tape & Reel (TR)
RSC-39KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00539K00FE73
Description
RES 39K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00539K00FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.41.72000kr.41.72
10kr.28.51700kr.285.17
25kr.24.94160kr.623.54
50kr.22.70100kr.1,135.05
100kr.20.79710kr.2,079.71
250kr.18.71188kr.4,677.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.75594kr.8,877.97
1.000kr.16.62621kr.16,626.21
1.500kr.16.04603kr.24,069.04
2.500kr.15.38977kr.38,474.43
3.500kr.14.99885kr.52,495.97
Manufacturers Standard Package
Unit Price without VAT:kr.41.72000
Unit Price with VAT:kr.52.15000