33 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00533R00FS73

DigiKey Part Number
RSC-33TR-ND - Tape & Reel (TR)
RSC-33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00533R00FS73
Description
RES 33 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00533R00FS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.30.24000kr.30.24
10kr.20.46600kr.204.66
25kr.17.82320kr.445.58
50kr.16.16820kr.808.41
100kr.14.76140kr.1,476.14
250kr.13.22044kr.3,305.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.50160kr.6,250.80
1.000kr.11.66649kr.11,666.49
1.500kr.11.23765kr.16,856.48
2.500kr.10.75251kr.26,881.27
3.500kr.10.46346kr.36,622.11
5.000kr.10.18115kr.50,905.75
Manufacturers Standard Package
Unit Price without VAT:kr.30.24000
Unit Price with VAT:kr.37.80000