Parametric Equivalent
Parametric Equivalent
Similar

RS005330R0FE73 | |
|---|---|
DigiKey Part Number | RS005330R0FE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS005330R0FE73 |
Description | RES 330 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005330R0FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS005330R0FB12 | Vishay Dale | 98 | 541-RS005330R0FB12-ND | kr.35.69000 | Parametric Equivalent |
| RS005330R0FS73 | Vishay Dale | 0 | RSC-330TR-ND | kr.17.42144 | Parametric Equivalent |
| 45F330E | Ohmite | 0 | 45F330E-ND | kr.25.49000 | Similar |
| UB5C-330RF1 | Riedon products by Bourns | 647 | 696-1080-ND | kr.13.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.02054 | kr.8,010.27 |
| Unit Price without VAT: | kr.16.02054 |
|---|---|
| Unit Price with VAT: | kr.20.02568 |





