300 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005300R0FE73

DigiKey Part Number
RSC-300RTR-ND - Tape & Reel (TR)
RSC-300RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005300R0FE73
Description
RES 300 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005300R0FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.98000kr.24.98
10kr.16.83300kr.168.33
25kr.14.62240kr.365.56
50kr.13.23920kr.661.96
100kr.12.06310kr.1,206.31
250kr.10.77420kr.2,693.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.16758kr.5,083.79
1.000kr.9.46911kr.9,469.11
1.500kr.9.11045kr.13,665.68
2.500kr.8.70469kr.21,761.72
3.500kr.8.46296kr.29,620.36
5.000kr.8.22685kr.41,134.25
Manufacturers Standard Package
Unit Price without VAT:kr.24.98000
Unit Price with VAT:kr.31.22500