New Product
125 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005125R0FB12

DigiKey Part Number
541-RS005125R0FB12-ND
Manufacturer
Manufacturer Product Number
RS005125R0FB12
Description
RS-5 125 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.69000kr.35.69
10kr.24.28900kr.242.89
25kr.21.19320kr.529.83
50kr.19.25460kr.962.73
100kr.17.60680kr.1,760.68
300kr.15.48693kr.4,646.08
500kr.14.67304kr.7,336.52
1.000kr.13.71418kr.13,714.18
5.000kr.12.00897kr.60,044.85
Manufacturers Standard Package
Unit Price without VAT:kr.35.69000
Unit Price with VAT:kr.44.61250