
RS005100R0FS73 | |
|---|---|
DigiKey Part Number | RSC-100TR-ND - Tape & Reel (TR) RSC-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005100R0FS73 |
Description | RES 100 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005100R0FS73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.15.21600 | kr.152.16 |
| 25 | kr.13.20000 | kr.330.00 |
| 50 | kr.11.93820 | kr.596.91 |
| 100 | kr.10.86610 | kr.1,086.61 |
| 250 | kr.9.69208 | kr.2,423.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.42144 | kr.8,710.72 |
| 1.000 | kr.16.30997 | kr.16,309.97 |
| 1.500 | kr.15.73922 | kr.23,608.83 |
| 2.500 | kr.15.09372 | kr.37,734.30 |
| 3.500 | kr.14.70905 | kr.51,481.67 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

