Similar

RNX0754M02FKEE | |
|---|---|
DigiKey Part Number | RNX4.02MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNX0754M02FKEE |
Description | RES 4.02M OHM 1% 100 PPM 2W |
Customer Reference | |
Detailed Description | 4.02 MOhms ±1% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RNX0754M02FKEE Models |
Category | Composition |
Mfr | Features Flame Proof, High Voltage, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 225°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.140" Dia x 0.790" L (3.56mm x 20.07mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR200FBE73-4M02 | YAGEO | 0 | MFR200FBE73-4M02-ND | kr.0.87968 | Similar |


