RNR65J1960DPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.91130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.94900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.125.02160
Datasheet
196 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65J1960DPBSL

DigiKey Part Number
541-RNR65J1960DPBSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR65J1960DPBSL
Description
RES 196 OHM 0.5% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
196 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J1960DPB14Vishay Dale0541-RNC65J1960DPB14-NDkr.89.91130Parametric Equivalent
RNR65J1960DPB14Vishay Dale0541-RNR65J1960DPB14-NDkr.105.94900Parametric Equivalent
RNR65J1960DPRSLVishay Dale0541-RNR65J1960DPRSL-NDkr.125.02160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.125.02160kr.12,502.16
Manufacturers Standard Package
Unit Price without VAT:kr.125.02160
Unit Price with VAT:kr.156.27700