Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65H54R9FPB14 | |
|---|---|
DigiKey Part Number | 541-RNR65H54R9FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR65H54R9FPB14 |
Description | RES 54.9 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H54R9FPB14 | Vishay Dale | 0 | 541-RNC65H54R9FPB14-ND | kr.60.98190 | Parametric Equivalent |
| RNC65H54R9FPRE5 | Vishay Dale | 0 | 541-RNC65H54R9FPRE5TR-ND | kr.27.91820 | Parametric Equivalent |
| RNC65H54R9FPRSL | Vishay Dale | 0 | 541-RNC65H54R9FPRSL-ND | kr.71.64070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.64070 | kr.7,164.07 |
| Unit Price without VAT: | kr.71.64070 |
|---|---|
| Unit Price with VAT: | kr.89.55088 |


