Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K4643FSB14 | |
|---|---|
DigiKey Part Number | RNR55K4643FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K4643FSB14 |
Description | RES 464K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K4643FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C4643FPBSL | Vishay Dale | 0 | RLR07C4643FPBSL-ND | kr.22.04100 | Upgrade |
| RLR07C4643FRB14 | Vishay Dale | 0 | RLR07C4643FRB14-ND | kr.18.87610 | Upgrade |
| RLR07C4643FSB14 | Vishay Dale | 301 | RLR07C4643FSB14-ND | kr.11.03000 | Upgrade |
| RNC55H4643FSB14 | Vishay Dale | 0 | RNC55H4643FSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H4643FSB1465 | Vishay Dale | 0 | 541-RNC55H4643FSB1465-ND | kr.31.16620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.17723 | kr.19,177.23 |
| Unit Price without VAT: | kr.19.17723 |
|---|---|
| Unit Price with VAT: | kr.23.97154 |



