Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K3833FMRE6 | |
|---|---|
DigiKey Part Number | RNR55K3833FMRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K3833FMRE6 |
Description | RES 383K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K3833FMRE6 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K3833FSRE6 | Vishay Dale | 0 | RNR55K3833FSRE6-ND | kr.19.17723 | Direct |
| RLR07C3833FRRSL | Vishay Dale | 0 | RLR07C3833FRRSL-ND | kr.6.51840 | Upgrade |
| RLR07C3833FSR36 | Vishay Dale | 0 | RLR07C3833FSR36-ND | kr.3.79421 | Upgrade |
| RNC55H3833FMB14 | Vishay Dale | 0 | RNC55H3833FMB14-ND | kr.26.25010 | Parametric Equivalent |
| RNR55K3833FMBSL | Vishay Dale | 0 | RNR55K3833FMBSL-ND | kr.20.96251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.17723 | kr.19,177.23 |
| Unit Price without VAT: | kr.19.17723 |
|---|---|
| Unit Price with VAT: | kr.23.97154 |




