RNR55K2741FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.57071
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.51840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.56997
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.62130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 91
Unit Price: kr.58.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.78940
Datasheet
2.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K2741FSRE6

DigiKey Part Number
RNR55K2741FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K2741FSRE6
Description
RES 2.74K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K2741FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55K2741FMRE6Vishay Dale0RNR55K2741FMRE6-NDkr.12.14053Direct
RNR55K2741FPRSLVishay Dale0RNR55K2741FPRSL-NDkr.14.57071Direct
RLR07C2741FMRSLVishay Dale0RLR07C2741FMRSL-NDkr.6.51840Upgrade
RLR07C2741FPR36Vishay Dale0RLR07C2741FPR36-NDkr.3.79421Upgrade
RLR07C2741FRR36Vishay Dale0RLR07C2741FRR36-NDkr.3.79421Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.14053kr.12,140.53
Manufacturers Standard Package
Unit Price without VAT:kr.12.14053
Unit Price with VAT:kr.15.17566