RNR55K2493FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.50580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.38460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.42151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.20489
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.20489
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.18413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.57071
Datasheet
249 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K2493FMBSL

DigiKey Part Number
RNR55K2493FMBSL-ND
Manufacturer
Manufacturer Product Number
RNR55K2493FMBSL
Description
RES 249K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K2493FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2493FMB14Vishay Dale0RLR07C2493FMB14-NDkr.18.87610Upgrade
RLR07C2493FPBSLVishay Dale0RLR07C2493FPBSL-NDkr.22.04100Upgrade
RLR07C2493FRB14Vishay Dale0RLR07C2493FRB14-NDkr.18.87610Upgrade
RLR07C2493FSB14Vishay Dale0RLR07C2493FSB14-NDkr.18.50580Upgrade
RNC55H2493DMB14Vishay Dale0RNC55H2493DMB14-NDkr.36.38460Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.14.57071kr.14,570.71
Unit Price without VAT:kr.14.57071
Unit Price with VAT:kr.18.21339