Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K2212FSB14 | |
|---|---|
DigiKey Part Number | RNR55K2212FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K2212FSB14 |
Description | RES 22.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K2212FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K2212FPB14 | Vishay Dale | 0 | RNR55K2212FPB14-ND | kr.12.14053 | Direct |
| RLR07C2212FMB14 | Vishay Dale | 0 | RLR07C2212FMB14-ND | kr.18.87610 | Upgrade |
| RLR07C2212FPBSL | Vishay Dale | 0 | RLR07C2212FPBSL-ND | kr.22.04100 | Upgrade |
| RLR07C2212FRB14 | Vishay Dale | 0 | RLR07C2212FRB14-ND | kr.18.87610 | Upgrade |
| RLR07C2212FSB14 | Vishay Dale | 241 | RLR07C2212FSB14-ND | kr.12.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.14053 | kr.12,140.53 |
| Unit Price without VAT: | kr.12.14053 |
|---|---|
| Unit Price with VAT: | kr.15.17566 |




