Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1781FPBSL | |
|---|---|
DigiKey Part Number | RNR55K1781FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K1781FPBSL |
Description | RES 1.78K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1781FPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1781FMB14 | Vishay Dale | 0 | RLR07C1781FMB14-ND | kr.18.87610 | Upgrade |
| RLR07C1781FPBSL | Vishay Dale | 0 | RLR07C1781FPBSL-ND | kr.22.04100 | Upgrade |
| RLR07C1781FRB14 | Vishay Dale | 0 | RLR07C1781FRB14-ND | kr.18.87610 | Upgrade |
| RLR07C1781FSB14 | Vishay Dale | 0 | RLR07C1781FSB14-ND | kr.18.87610 | Upgrade |
| RNR55H1781FMB14 | Vishay Dale | 0 | RNR55H1781FMB14-ND | kr.21.63530 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.57071 | kr.14,570.71 |
| Unit Price without VAT: | kr.14.57071 |
|---|---|
| Unit Price with VAT: | kr.18.21339 |




