Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1130FSRSL | |
|---|---|
DigiKey Part Number | RNR55K1130FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K1130FSRSL |
Description | RES 113 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1130FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1130FSR36 | Vishay Dale | 0 | RLR07C1130FSR36-ND | kr.3.79421 | Upgrade |
| RNC55H1130FSB14 | Vishay Dale | 0 | RNC55H1130FSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1130FSB1465 | Vishay Dale | 0 | 541-RNC55H1130FSB1465-ND | kr.23.35280 | Parametric Equivalent |
| RNC55H1130FSBSL | Vishay Dale | 0 | RNC55H1130FSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H1130FSBSL65 | Vishay Dale | 0 | 541-RNC55H1130FSBSL65-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.57071 | kr.14,570.71 |
| Unit Price without VAT: | kr.14.57071 |
|---|---|
| Unit Price with VAT: | kr.18.21339 |



