RNR55K1022FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Upgrade


Vishay Dale
In Stock: 222
Unit Price: kr.33.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.12.39362
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.50.32630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.69222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.18413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet
10.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1022FMBSL

DigiKey Part Number
RNR55K1022FMBSL-ND
Manufacturer
Manufacturer Product Number
RNR55K1022FMBSL
Description
RES 10.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1022FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1022FRBSLVishay Dale0RLR07C1022FRBSL-NDkr.22.04100Upgrade
RLR07C1022FSB14Vishay Dale222RLR07C1022FSB14-NDkr.33.16000Upgrade
RNR55H1022BSRE6Vishay Dale0RNR55H1022BSRE6-NDkr.12.39362Upgrade
RNR55H1022FSB14Vishay Dale0RNR55H1022FSB14-NDkr.21.63530Upgrade
RNR55J1022DPB14Vishay Dale0RNR55J1022DPB14-NDkr.50.32630Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.14.57071kr.14,570.71
Unit Price without VAT:kr.14.57071
Unit Price with VAT:kr.18.21339