Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J7502FRRE8 | |
|---|---|
DigiKey Part Number | 541-RNR55J7502FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J7502FRRE8 |
Description | RES 75K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J7502DRBSL | Vishay Dale | 0 | RNC55J7502DRBSL-ND | kr.46.32130 | Parametric Equivalent |
| RNC55J7502DRR36 | Vishay Dale | 0 | RNC55J7502DRR36-ND | kr.10.00002 | Parametric Equivalent |
| RNC55J7502DRRE6 | Vishay Dale | 0 | RNC55J7502DRRE6-ND | kr.11.46329 | Parametric Equivalent |
| RNC55J7502DRRSL | Vishay Dale | 0 | RNC55J7502DRRSL-ND | kr.46.32130 | Parametric Equivalent |
| RNR55J7502FRB14 | Vishay Dale | 0 | RNR55J7502FRB14-ND | kr.28.62130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.89330 | kr.15,786.60 |
| Unit Price without VAT: | kr.7.89330 |
|---|---|
| Unit Price with VAT: | kr.9.86663 |



