Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J5901FSBSL | |
|---|---|
DigiKey Part Number | RNR55J5901FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J5901FSBSL |
Description | RES 5.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J5901FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J5901FRB14 | Vishay Dale | 0 | RNR55J5901FRB14-ND | kr.28.93730 | Direct |
| RNC55J5901DSB14 | Vishay Dale | 0 | RNC55J5901DSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J5901DSBSL | Vishay Dale | 0 | RNC55J5901DSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J5901DSRSL | Vishay Dale | 0 | RNC55J5901DSRSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J5901FSB14 | Vishay Dale | 0 | RNC55J5901FSB14-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.60900 | kr.3,160.90 |
| Unit Price without VAT: | kr.31.60900 |
|---|---|
| Unit Price with VAT: | kr.39.51125 |



