RNR55J5622DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.85180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.56950
Datasheet
56.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55J5622DSRSL

DigiKey Part Number
RNR55J5622DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55J5622DSRSL
Description
RES 56.2K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55J5622DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J5622DSB14Vishay Dale0RNC55J5622DSB14-NDkr.0.00000Parametric Equivalent
RNC55J5622DSBSLVishay Dale0RNC55J5622DSBSL-NDkr.0.00000Parametric Equivalent
RNC55J5622DSRSLVishay Dale0RNC55J5622DSRSL-NDkr.0.00000Parametric Equivalent
RNR55J5622DSBSLVishay Dale0RNR55J5622DSBSL-NDkr.54.85180Parametric Equivalent
RNR55J5622DSRE6Vishay Dale0RNR55J5622DSRE6-NDkr.13.56950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.54.85180kr.5,485.18
Manufacturers Standard Package
Unit Price without VAT:kr.54.85180
Unit Price with VAT:kr.68.56475