RNR55J49R9BMRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.78780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.57071
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.05227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.71336
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet
49.9 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55J49R9BMRE5

DigiKey Part Number
541-RNR55J49R9BMRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55J49R9BMRE5
Description
RES 49.9 OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55J49R9BMB14Vishay Dale0RNR55J49R9BMB14-NDkr.57.78780Parametric Equivalent
RNR55J49R9BMBSLVishay Dale0RNR55J49R9BMBSL-NDkr.62.89150Parametric Equivalent
RNR55J49R9BMRE6Vishay Dale0RNR55J49R9BMRE6-NDkr.14.57071Parametric Equivalent
RNR55J49R9BMRE7Vishay Dale0541-RNR55J49R9BMRE7TR-NDkr.14.05227Parametric Equivalent
RNR55J49R9BMRE8Vishay Dale0541-RNR55J49R9BMRE8TR-NDkr.13.71336Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.58042kr.7,790.21
Manufacturers Standard Package
Unit Price without VAT:kr.15.58042
Unit Price with VAT:kr.19.47553