RNR55J4992FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.00002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet
49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55J4992FPB14

DigiKey Part Number
541-RNR55J4992FPB14-ND
Manufacturer
Manufacturer Product Number
RNR55J4992FPB14
Description
RES 49.9K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55J4992FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J4992DPR36Vishay Dale0541-RNC55J4992DPR36TR-NDkr.10.00002Parametric Equivalent
RNC55J4992FPB14Vishay Dale0RNC55J4992FPB14-NDkr.24.55610Parametric Equivalent
RNC55J4992FPBSLVishay Dale0RNC55J4992FPBSL-NDkr.26.74590Parametric Equivalent
RNC55J4992FPRSLVishay Dale0RNC55J4992FPRSL-NDkr.26.74590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.28.62130kr.2,862.13
Manufacturers Standard Package
Unit Price without VAT:kr.28.62130
Unit Price with VAT:kr.35.77663