Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J2873BRRE8 | |
|---|---|
DigiKey Part Number | 541-RNR55J2873BRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J2873BRRE8 |
Description | RES 287K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2873BRB14 | Vishay Dale | 0 | 541-RNC55J2873BRB14-ND | kr.48.83960 | Parametric Equivalent |
| RNC55J2873BRBSL | Vishay Dale | 0 | RNC55J2873BRBSL-ND | kr.53.37840 | Parametric Equivalent |
| RNC55J2873BRR36 | Vishay Dale | 0 | 541-RNC55J2873BRR36TR-ND | kr.10.60375 | Parametric Equivalent |
| RNC55J2873BRRE5 | Vishay Dale | 0 | 541-RNC55J2873BRRE5TR-ND | kr.13.00448 | Parametric Equivalent |
| RNC55J2873BRRSL | Vishay Dale | 0 | RNC55J2873BRRSL-ND | kr.53.37840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.71336 | kr.27,426.72 |
| Unit Price without VAT: | kr.13.71336 |
|---|---|
| Unit Price with VAT: | kr.17.14170 |



