Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J2803BSRSL | |
|---|---|
DigiKey Part Number | RNR55J2803BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J2803BSRSL |
Description | RES 280K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J2803BPB14 | Vishay Dale | 0 | RNR55J2803BPB14-ND | kr.57.78780 | Direct |
| RNC55J2803BSB14 | Vishay Dale | 0 | RNC55J2803BSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J2803BSBSL | Vishay Dale | 0 | RNC55J2803BSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J2803BSRE5 | Vishay Dale | 0 | 541-RNC55J2803BSRE5TR-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J2803BSRE6 | Vishay Dale | 0 | RNC55J2803BSRE6-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.62.89150 | kr.6,289.15 |
| Unit Price without VAT: | kr.62.89150 |
|---|---|
| Unit Price with VAT: | kr.78.61438 |



