Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J1690BMRE8 | |
|---|---|
DigiKey Part Number | 541-RNR55J1690BMRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J1690BMRE8 |
Description | RES 169 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1690BMB14 | Vishay Dale | 0 | RNC55J1690BMB14-ND | kr.48.83960 | Parametric Equivalent |
| RNR55J1690BMB14 | Vishay Dale | 0 | RNR55J1690BMB14-ND | kr.57.78780 | Parametric Equivalent |
| RNR55J1690BMBSL | Vishay Dale | 0 | RNR55J1690BMBSL-ND | kr.62.89150 | Parametric Equivalent |
| RNR55J1690BMRE5 | Vishay Dale | 0 | 541-RNR55J1690BMRE5TR-ND | kr.15.58042 | Parametric Equivalent |
| RNR55J1690BMRE6 | Vishay Dale | 0 | RNR55J1690BMRE6-ND | kr.14.57071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.71336 | kr.27,426.72 |
| Unit Price without VAT: | kr.13.71336 |
|---|---|
| Unit Price with VAT: | kr.17.14170 |



