RNR55J1373BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.83960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet
137 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55J1373BRB14

DigiKey Part Number
RNR55J1373BRB14-ND
Manufacturer
Manufacturer Product Number
RNR55J1373BRB14
Description
RES 137K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
137 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1373BRB14Vishay Dale0RNC55J1373BRB14-NDkr.48.83960Parametric Equivalent
RNC55J1373BRBSLVishay Dale0RNC55J1373BRBSL-NDkr.53.37840Parametric Equivalent
RNC55J1373BRRSLVishay Dale0RNC55J1373BRRSL-NDkr.53.37840Parametric Equivalent
RNR55J1373BRBSLVishay Dale0RNR55J1373BRBSL-NDkr.62.89150Parametric Equivalent
RNR55J1373BRRSLVishay Dale0RNR55J1373BRRSL-NDkr.62.89150Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.57.78780kr.5,778.78
Manufacturers Standard Package
Unit Price without VAT:kr.57.78780
Unit Price with VAT:kr.72.23475