Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J1002FPRSL | |
|---|---|
DigiKey Part Number | RNR55J1002FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J1002FPRSL |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J1002FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J1002FSRSL | Vishay Dale | 0 | RNR55J1002FSRSL-ND | kr.31.60900 | Direct |
| RNR55J1002BRRE6 | Vishay Dale | 0 | RNR55J1002BRRE6-ND | kr.14.73159 | Upgrade |
| RNR55J1002BSRE6 | Vishay Dale | 0 | RNR55J1002BSRE6-ND | kr.14.73159 | Upgrade |
| RNR55J1002DSBSL | Vishay Dale | 0 | RNR55J1002DSBSL-ND | kr.55.45740 | Upgrade |
| RNC55J1002FPBSL65 | Vishay Dale | 0 | 541-RNC55J1002FPBSL65-ND | kr.32.49420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.60900 | kr.3,160.90 |
| Unit Price without VAT: | kr.31.60900 |
|---|---|
| Unit Price with VAT: | kr.39.51125 |



