RNR55H7872FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.90140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.35280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.35280
Datasheet
78.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H7872FPB14

DigiKey Part Number
RNR55H7872FPB14-ND
Manufacturer
Manufacturer Product Number
RNR55H7872FPB14
Description
RES 78.7K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H7872FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H7872FMB14Vishay Dale0RNR55H7872FMB14-NDkr.21.63530Direct
RNR55H7872FSB14Vishay Dale0RNR55H7872FSB14-NDkr.21.63530Direct
RNC55H7872FPB14Vishay Dale0541-RNC55H7872FPB14-NDkr.18.04930Parametric Equivalent
RNC55H7872FPRE5Vishay Dale0541-RNC55H7872FPRE5TR-NDkr.5.90140Parametric Equivalent
RNR55H7872FPBSLVishay Dale0RNR55H7872FPBSL-NDkr.23.35280Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.63530kr.2,163.53
Manufacturers Standard Package
Unit Price without VAT:kr.21.63530
Unit Price with VAT:kr.27.04413