RNR55H7682BPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.39362
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.82951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.01411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet
76.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H7682BPR36

DigiKey Part Number
RNR55H7682BPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H7682BPR36
Description
RES 76.8K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
76.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H7682BMRE6Vishay Dale0RNR55H7682BMRE6-NDkr.12.39362Direct
RNR55H7682BSR36Vishay Dale0RNR55H7682BSR36-NDkr.10.82951Direct
RNC55H7682BPBSLVishay Dale0RNC55H7682BPBSL-NDkr.47.44220Parametric Equivalent
RNC55H7682BPR36Vishay Dale0RNC55H7682BPR36-NDkr.9.01411Parametric Equivalent
RNC55H7682BPRSLVishay Dale0RNC55H7682BPRSL-NDkr.47.44220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.82951kr.54,147.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.82951
Unit Price with VAT:kr.13.53689