Socket Contact Gold 17-19 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962943-2

DigiKey Part Number
17-962943-2TR-ND - Tape & Reel (TR)
17-962943-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962943-2
Description
CONN RECEPT MICRO TIM BU-KONT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-19 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
962943-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-19 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
5kr.1.94000kr.9.70
10kr.1.87700kr.18.77
25kr.1.79800kr.44.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.38871kr.8,332.26
12.000kr.1.34411kr.16,129.32
18.000kr.1.31871kr.23,736.78
30.000kr.1.28740kr.38,622.00
42.000kr.1.26721kr.53,222.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250