Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J3010FRB14 | |
|---|---|
DigiKey Part Number | 541-RNR55J3010FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J3010FRB14 |
Description | RES 301 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J3010FRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3010DRB14 | Vishay Dale | 0 | RNC55J3010DRB14-ND | kr.42.56420 | Parametric Equivalent |
| RNC55J3010FRB14 | Vishay Dale | 0 | 541-RNC55J3010FRB14-ND | kr.24.55610 | Parametric Equivalent |
| RNC55J3010FRB45 | Vishay Dale | 0 | 541-RNC55J3010FRB45-ND | kr.7.06029 | Parametric Equivalent |
| RNC55J3010FRBSL | Vishay Dale | 0 | RNC55J3010FRBSL-ND | kr.26.74590 | Parametric Equivalent |
| RNC55J3010FRRE5 | Vishay Dale | 0 | 541-RNC55J3010FRRE5TR-ND | kr.7.60292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.62130 | kr.2,862.13 |
| Unit Price without VAT: | kr.28.62130 |
|---|---|
| Unit Price with VAT: | kr.35.77663 |


